Filter Your Search
1 - 2 of 2 results
|
AD7510DISQ/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 175 Ω | 750 mΩ | 1 µs | 1 µs | SPST | CMOS | OVERVOLTAGE PROTECTION | NO | 1 | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.81 mm | 6.3 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | Analog Devices | |||||
|
AD7510DISQ/883B
Rochester Electronics LLC
|
Check for Price | No | Active | 15 V | NO | -15 V | 100 Ω | 1 µs | 1 µs | SPST | CMOS | OVERVOLTAGE PROTECTION | 1 | 4 | MILITARY | R-GDIP-T16 | MILITARY | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 Class B | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | CERDIP-16 | 16 | unknown |