Parametric results for: AD7510DISE/883B under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ad7510dise883b
Select parts from the table below to compare.
Compare
Compare
AD7510DISE/883B
Analog Devices Inc
Check for Price No No Obsolete 15 V YES -15 V 175 Ω 750 mΩ 1 µs 1 µs SPST CMOS OVERVOLTAGE PROTECTION NO 1 4 SEPARATE OUTPUT MAKE-BEFORE-BREAK MILITARY S-CQCC-N20 Not Qualified e4 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER GOLD NO LEAD 1.27 mm QUAD 8.89 mm 2.54 mm 8.89 mm ANALOG DEVICES INC QLCC LCC-20 20 unknown 8542.39.00.01 Analog Devices
AD7510DISE/883B
Rochester Electronics LLC
Check for Price No No Active 15 V YES -15 V 100 Ω 1 µs 1 µs SPST CMOS OVERVOLTAGE PROTECTION 1 4 MILITARY S-CQCC-N20 MILITARY e4 NOT APPLICABLE 125 °C -55 °C NOT APPLICABLE MIL-STD-883 Class B NOT APPLICABLE 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER GOLD NO LEAD 1.27 mm QUAD 8.89 mm 2.54 mm 8.89 mm ROCHESTER ELECTRONICS INC QLCC QCCN, 20 unknown