Parametric results for: AD7501KN under Multiplexers or Switches

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: ad7501kn
Select parts from the table below to compare.
Compare
Compare
AD7501KN
Analog Devices Inc
Check for Price No No Obsolete 15 V NO -15 V 300 Ω 6.8 Ω 80 ns 80 ns 35 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 800 µA COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.33 mm 7.62 mm ANALOG DEVICES INC DIP DIP, DIP16,.3 16 N-16 not_compliant 8542.39.00.01
AD7501KNZ
Analog Devices Inc
Check for Price No Yes Obsolete 15 V NO -15 V 300 Ω 6.8 Ω 80 ns 80 ns 35 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 800 µA COMMERCIAL R-PDIP-T16 Not Qualified e3 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.33 mm 7.62 mm ANALOG DEVICES INC DIP PLASTIC, DIP-16 16 N-16 unknown 8542.39.00.01 Analog Devices
AD7501KN
Rochester Electronics LLC
Check for Price No Active 15 V NO -15 V 300 Ω 6.8 Ω 80 ns 80 ns SINGLE-ENDED MULTIPLEXER CMOS 8 1 COMMERCIAL R-PDIP-T16 COMMERCIAL e0 NOT APPLICABLE 70 °C NOT APPLICABLE NOT APPLICABLE 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.33 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-16 16 unknown
AD7501KN/+
Analog Devices Inc
Check for Price No No Obsolete 15 V NO -15 V 300 Ω 20 mA CMOS 8 1 800 µA COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ANALOG DEVICES INC unknown 8542.39.00.01
AD7501KNZ
Rochester Electronics LLC
Check for Price Yes Yes Active 15 V NO -15 V 300 Ω 6.8 Ω 80 ns 80 ns SINGLE-ENDED MULTIPLEXER CMOS 8 1 COMMERCIAL R-PDIP-T16 COMMERCIAL e3 NOT APPLICABLE 70 °C NOT APPLICABLE NOT APPLICABLE 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.33 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP DIP, 16 unknown