Filter Your Search
1 - 3 of 3 results
|
AD7492ARZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 2.5 V | 1 | 0.0366 % | 12 | 1 MHz | 880 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G24 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | |||||||
|
AD7492ARZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | 2.5 V | 1 | 0.0366 % | 12 | 1 MHz | 880 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-013AD, SOIC-24 | 24 | unknown | 8542.39.00.01 | ||||
|
AD7492ARZ-REEL7
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3 V | 2.5 V | 1 | 0.0366 % | 12 | 1 MHz | 880 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-013AD, SOIC-24 | 24 | unknown | 8542.39.00.01 | RW-24 |