Filter Your Search
1 - 4 of 4 results
|
AD746SQ/883B
Analog Devices Inc
|
Check for Price | No | No | Active | 1.5 mV | 75 V/us | 350 pA | 10 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | 350 pA | YES | YES | NO | -18 V | 45 V/us | 18 V | MILITARY | 13000 | 65000 | R-GDIP-T8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | Q-8 | not_compliant | EAR99 | 8542.31.00.01 | Analog Devices | |||||
|
AD746SQ/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.5 mV | 75 V/us | 350 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | -18 V | 18 V | MILITARY | 13000 | R-GDIP-T8 | e0 | 80 dB | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883B | NOT APPLICABLE | MIL-STD-883B V | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | HERMETIC SEALED, CERDIP-8 | 8 | unknown | |||||||||||||||||
|
AD746SQ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1.5 mV | 75 V/us | 350 pA | 10 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 350 pA | YES | YES | NO | -18 V | 45 V/us | 18 V | MILITARY | 13000 | 65000 | R-GDIP-T8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||
|
AD746SQ
Rochester Electronics LLC
|
Check for Price | No | Active | 1.5 mV | 75 V/us | 350 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 13000 | R-GDIP-T8 | COMMERCIAL | e0 | 80 dB | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | HERMETIC SEALED, CERDIP-8 | 8 | unknown |