Filter Your Search
1 - 1 of 1 results
|
AD743BQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 µV | 2.8 V/us | 400 pA | 10 mA | 88 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 pA | YES | YES | YES | -18 V | 18 V | INDUSTRIAL | 4500 | 800000 | R-GDIP-T8 | Not Qualified | e0 | 102 dB | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.31.00.01 |