Filter Your Search
1 - 10 of 22 results
|
AD737JRZ-R7
Analog Devices Inc
|
$9.8885 | No | Yes | Active | 5 V | 0.35 % | 2 % | YES | RMS TO DC CONVERTER | -16.5 V | -3.2 V | -5 V | 1 | 5 kHz | 1 V | 210 µA | 16.5 V | 2.8 V | BIPOLAR | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | LEADFREE, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD737JRZ-5
Analog Devices Inc
|
$10.5784 | No | Yes | Active | 5 V | YES | RMS TO DC CONVERTER | -16.5 V | -2.5 V | -5 V | 1 | 5 kHz | 200 mV | 210 µA | 16.5 V | 2.5 V | BIPOLAR | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | LEADFREE, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
AD737JRZ
Analog Devices Inc
|
$10.7650 | No | Yes | Active | 5 V | 0.35 % | 2 % | YES | RMS TO DC CONVERTER | -16.5 V | -3.2 V | -5 V | 1 | 5 kHz | 1 V | 210 µA | 16.5 V | 2.8 V | BIPOLAR | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | LEADFREE, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD737JRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 0.35 % | 2 % | YES | RMS TO DC CONVERTER | -16.5 V | -3.2 V | -5 V | 1 | 5 kHz | 1 V | 16.5 V | 2.8 V | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEADFREE, MS-012AA, SOIC-8 | 8 | unknown | |||||||||
|
AD737JRZ-RL
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | 0.35 % | 2 % | YES | RMS TO DC CONVERTER | -16.5 V | -3.2 V | -5 V | 1 | 5 kHz | 1 V | 16.5 V | 2.8 V | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEADFREE, MS-012AA, SOIC-8 | 8 | unknown | |||||||||
|
AD737JR-5-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 0.35 % | YES | RMS TO DC CONVERTER | -16.5 V | -2.5 V | -5 V | 1 | 5 kHz | 200 mV | 210 µA | 16.5 V | 2.5 V | BIPOLAR | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | 8542.39.00.01 | ||||||||
|
AD737JR-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 0.35 % | 2 % | YES | RMS TO DC CONVERTER | -16.5 V | -3.2 V | -5 V | 1 | 5 kHz | 1 V | 210 µA | 16.5 V | 2.8 V | BIPOLAR | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | 8542.39.00.01 | |||||||
|
AD737JR-REEL
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 0.35 % | 2 % | YES | RMS TO DC CONVERTER | -16.5 V | -3.2 V | -5 V | 1 | 5 kHz | 1 V | 16.5 V | 2.8 V | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | MS-012AA, SOIC-8 | 8 | unknown | ||||||||||
|
AD737JR-5-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 0.35 % | YES | RMS TO DC CONVERTER | -16.5 V | -2.5 V | -5 V | 1 | 5 kHz | 200 mV | 210 µA | 16.5 V | 2.5 V | BIPOLAR | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | 8542.39.00.01 | ||||||||
|
AD737JRZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 0.35 % | 2 % | YES | RMS TO DC CONVERTER | -16.5 V | -3.2 V | -5 V | 1 | 5 kHz | 1 V | 16.5 V | 2.8 V | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEADFREE, MS-012AA, SOIC-8 | 8 | unknown |