Parametric results for: AD736AR-REEL7 under Analog Special Function Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad736arreel7
Select parts from the table below to compare.
Compare
Compare
AD736AR-REEL7
Analog Devices Inc
Check for Price No No Obsolete 5 V 0.35 % 2 % YES RMS TO DC CONVERTER -16.5 V -3.2 V -5 V 1 5 kHz 1 V 270 µA 16.5 V 2.8 V BIPOLAR INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 240 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 R-8 not_compliant 8542.39.00.01
AD736AR-REEL-7
Analog Devices Inc
Check for Price No No Obsolete 5 V 0.35 % 2 % YES RMS TO DC CONVERTER -16.5 V -3.2 V -5 V 1 5 kHz 1 V 16.5 V 2.8 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 240 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm ANALOG DEVICES INC SOIC MS-012AA, SOIC-8 8 compliant