Filter Your Search
1 - 3 of 3 results
|
AD7304BNZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 5 V | -5 V | 0.3906 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 1000 ns | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.13 mm | ANALOG DEVICES INC | DIP | DIP, | 16 | N-16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
AD7304BN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 5 V | -5 V | 0.3906 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 200 ns | 1000 ns | 6 mA | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.13 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | Analog Devices | |||||||
|
AD7304BN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5 V | -5 V | 0.3906 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 1000 ns | INDUSTRIAL | R-PDIP-T16 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.13 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown |