Parametric results for: AD7248AAN under Digital to Analog Converters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ad7248aan
Select parts from the table below to compare.
Compare
Compare
AD7248AANZ
Analog Devices Inc
$27.8424 No Yes Not Recommended 15 V 5 V -5 V 0.0183 % 12 NO D/A CONVERTER BINARY PARALLEL, 8 BITS -15 V 1 10 µs 7 µs 12 mA CMOS INDUSTRIAL R-PDIP-T20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 7.62 mm ANALOG DEVICES INC DIP 0.300 INCH, PLASTIC, DIP-20 20 N-20 compliant EAR99 8542.39.00.01 Analog Devices
AD7248AAN
Analog Devices Inc
Check for Price No No Obsolete 15 V 5 V -5 V 0.0183 % 12 NO D/A CONVERTER BINARY PARALLEL, 8 BITS -15 V 1 10 µs 7 µs 12 mA CMOS INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm ANALOG DEVICES INC DIP DIP, DIP20,.3 20 N-20 not_compliant 8542.39.00.01
AD7248AANZ
Rochester Electronics LLC
Check for Price Yes Yes Active 15 V 5 V -5 V 0.0183 % 12 NO D/A CONVERTER BINARY PARALLEL, 8 BITS -15 V 1 7 µs CMOS INDUSTRIAL R-PDIP-T20 COMMERCIAL e3 NOT APPLICABLE 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm ROCHESTER ELECTRONICS INC DIP DIP, 20 unknown
AD7248AAN
Rochester Electronics LLC
Check for Price No No Active 15 V 5 V -5 V 0.0183 % 12 NO D/A CONVERTER BINARY PARALLEL, 8 BITS -15 V 1 7 µs CMOS INDUSTRIAL R-PDIP-T20 COMMERCIAL e0 NOT APPLICABLE 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm ROCHESTER ELECTRONICS LLC DIP 0.300 INCH, PLASTIC, DIP-20 20 unknown