Filter Your Search
1 - 10 of 55 results
|
AD7248AARZ
Analog Devices Inc
|
$33.7880 | No | Yes | Not Recommended | 15 V | 5 V | -5 V | 0.0183 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 10 µs | 7 µs | 12 mA | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.72 mm | 12.8 mm | ANALOG DEVICES INC | SOIC | 0.300 INCH, SOIC-20 | 20 | RW-20 | compliant | EAR99 | 8542.39.00.01 | |||
|
AD7248AANZ
Analog Devices Inc
|
$36.7944 | No | Yes | Not Recommended | 15 V | 5 V | -5 V | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 10 µs | 7 µs | 12 mA | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | N-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
AD7248JNZ
Analog Devices Inc
|
$40.9199 | No | Yes | Not Recommended | 12 V | 5 V | -5 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -12 V | 1 | 10 µs | 10 µs | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | N-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||
|
AD7248AAQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 5 V | -5 V | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 7 µs | CMOS | INDUSTRIAL | R-GDIP-T20 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.195 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown | |||||||||
|
AD7248ASQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | -5 V | 0.024 % | 12 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | 1 | 10 µs | 12 mA | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, CERDIP-20 | 20 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
|
AD7248AAP-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 5 V | -5 V | 0.0183 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 10 µs | 7 µs | 12 mA | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | |||||||
|
AD7248ATQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 5 V | -5 V | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -12 V | 1 | CMOS | MILITARY | R-GDIP-T20 | COMMERCIAL | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.195 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown | ||||||||||
|
AD7248ATQ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 12 V | 5 V | -5 V | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -12 V | 1 | 10 µs | 12 mA | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.195 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, GLASS SEALED, CERDIP-20 | 20 | Q-20 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
AD7248AAQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 5 V | -5 V | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 10 µs | 7 µs | 12 mA | CMOS | INDUSTRIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.195 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, CERDIP-20 | 20 | unknown | 8542.39.00.01 | |||||||||
|
AD7248JP-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 5 V | -5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -12 V | 1 | 5 µs | 10 µs | 12 mA | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | PLASTIC, LCC-20 | not_compliant |