Parametric results for: AD7237ATQ under Digital to Analog Converters

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ad7237atq
Select parts from the table below to compare.
Compare
Compare
AD7237ATQ/883B
Analog Devices Inc
Check for Price No Obsolete 15 V 5 V -5 V 0.012 % 12 NO D/A CONVERTER BINARY PARALLEL, 8 BITS -15 V 2 12 µs 15 mA CMOS MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm ANALOG DEVICES INC DIP 0.300 INCH, CERDIP-24 24 unknown 3A001.A.2.C 8542.39.00.01
AD7237ATQ
Rochester Electronics LLC
Check for Price No No Active 15 V 5 V -5 V 0.0122 % 12 NO D/A CONVERTER BINARY PARALLEL, 8 BITS -15 V 2 5 µs BICMOS MILITARY R-GDIP-T24 COMMERCIAL e0 NOT APPLICABLE 125 °C -55 °C NOT APPLICABLE NOT APPLICABLE 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm ROCHESTER ELECTRONICS INC DIP DIP, 24 unknown
AD7237ATQ
Analog Devices Inc
Check for Price No No Active 15 V 5 V -5 V 0.0122 % 12 NO D/A CONVERTER BINARY PARALLEL, 8 BITS -15 V 2 10 µs 5 µs 15 mA BICMOS MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm ANALOG DEVICES INC DIP 0.300 INCH, HERMETIC SEALED, CERDIP-24 24 not_compliant 3A001.A.2.C 8542.39.00.01 Q-24-1 Analog Devices