Parametric results for: AD707SH/883B under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ad707sh883b
Select parts from the table below to compare.
Compare
Compare
AD707SH/883B
Analog Devices Inc
Check for Price No No Obsolete 45 µV 0.3 V/us 3 nA 3 mA 130 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.5 nA YES YES -22 V 0.15 V/us 22 V MILITARY 900 5000000 O-MBCY-W8 Not Qualified e0 140 dB 125 °C -55 °C 38535Q/M;38534H;883B 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ANALOG DEVICES INC TO-99 TO-99, CAN8,.2 8 unknown EAR99 8542.31.00.01