Filter Your Search
1 - 10 of 42 results
|
AD674BARZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 10 V | 1 | 0.0244 % | 12 | 15 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | BINARY | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOIC-28 | 28 | unknown | 8542.39.00.01 | ||||||||
|
AD674AKD
Analog Devices Inc
|
Check for Price | No | Obsolete | 16.5 V | 1 | 0.012 % | 12 | 83 kHz | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY | 40 mA | COMMERCIAL | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | ||||||||||||
|
AD674ASD
Analog Devices Inc
|
Check for Price | No | Obsolete | 16.5 V | 1 | 0.024 % | 12 | 83 kHz | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY | 40 mA | BIMOS | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | 28 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||
|
AD674BKN
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 12 V | 10 V | 1 | 0.0122 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | BINARY | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 28 | unknown | 8542.39.00.01 | ||||||||||
|
AD674ASD/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 V | 1 | 0.024 % | 12 | NO | A/D CONVERTER | 1 | BINARY, OFFSET BINARY | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP28,.6 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||||
|
AD674ALD
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 16.5 V | 1 | 0.012 % | 12 | 83 kHz | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY | COMMERCIAL | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 28 | unknown | 8542.39.00.01 | |||||||||||||
|
AD674ASD
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 16.5 V | 1 | 0.024 % | 12 | 83 kHz | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 28 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||
|
AD674BKN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 12 V | 10 V | 1 | 0.0122 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | BINARY | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-28 | 28 | not_compliant | 8542.39.00.01 | N-28-2 | ||||||||
|
AD674ATD
Analog Devices Inc
|
Check for Price | No | Obsolete | 16.5 V | 1 | 0.024 % | 12 | 83 kHz | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY | 40 mA | BIMOS | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | 28 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||
|
AD674BJN
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 10 V | 1 | 0.0244 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | BINARY | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-28 | 28 | not_compliant | 8542.39.00.01 |