Parametric results for: AD664TD-BIP/883B under Digital to Analog Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ad664tdbip883b
Select parts from the table below to compare.
Compare
Compare
AD664TD-BIP/883B
Analog Devices Inc
Check for Price Buy No No Not Recommended 15 V 13 V -13 V 0.0183 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD -15 V 4 10 µs 10 µs 19 mA BIMOS MILITARY R-CDIP-T28 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm ANALOG DEVICES INC DIP SIDE BRAZED, CERAMIC, DIP-28 28 D-28-2 not_compliant 3A001.A.2.C 8542.39.00.01