Filter Your Search
1 - 1 of 1 results
|
AD650KP
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 0.1 % | YES | VOLTAGE TO FREQUENCY CONVERTER | -10 V | -18 V | -9 V | -15 V | 1 | 1 MHz | 8 mA | 18 V | 9 V | BIPOLAR | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | unknown | EAR99 | 8542.39.00.01 |