Parametric results for: AD648KRZ under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ad648krz
Select parts from the table below to compare.
Compare
Compare
AD648KRZ-REEL
Analog Devices Inc
Check for Price Yes Yes Obsolete 1.5 mV 1.8 V/us 10 pA 400 µA 76 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES YES NO YES -18 V 1 V/us 18 V COMMERCIAL 1000 150000 R-PDSO-G8 Not Qualified e3 76 dB 1 70 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.33.00.01
AD648KRZ
Analog Devices Inc
Check for Price No Yes Not Recommended 1.5 mV 1.8 V/us 10 pA 400 µA 76 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES YES NO YES -18 V 1 V/us 18 V COMMERCIAL 1000 150000 R-PDSO-G8 Not Qualified e3 76 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 R-8 Analog Devices
AD648KRZ
Rochester Electronics LLC
Check for Price Yes Yes Active 1.5 mV 1.8 V/us 10 pA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 1000 R-PDSO-G8 COMMERCIAL e3 76 dB 1 70 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS LLC SOIC PLASTIC, SOIC-8 8 unknown
AD648KRZ-REEL7
Analog Devices Inc
Check for Price No Yes Obsolete 1.5 mV 1.8 V/us 10 pA 400 µA 76 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 10 pA YES YES NO YES -18 V 1 V/us 18 V COMMERCIAL 1000 150000 R-PDSO-G8 Not Qualified e3 76 dB 1 70 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC PLASTIC, SOIC-8 8 unknown EAR99 8542.33.00.01 R-8