Filter Your Search
1 - 1 of 1 results
|
AD640TCHIPS
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | -5 V | 145 MHz | LOG OR ANTILOG AMPLIFIER | -7.5 V | -4.5 V | -2 V | 1 | 300 mV | 60 mA | 7.5 V | 4.5 V | MILITARY | R-XUUC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE, | 0 | compliant | EAR99 | 8542.33.00.01 |