Parametric results for: AD639S/883B under Analog Computational Functions

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ad639s
Select parts from the table below to compare.
Compare
Compare
AD639SD
Analog Devices Inc
Check for Price No Obsolete 15 V NO -15 V 1.5 MHz ANALOG TRIGONOMETRIC FUNCTIONS BIPOLAR -18 V -5.5 V 1 11 mA 18 V 5.5 V MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.05 mm 5.08 mm 7.62 mm ANALOG DEVICES INC DIP SIDE BRAZED, CERAMIC, DIP-16 16 unknown EAR99 8542.39.00.01
AD639S
Analog Devices Inc
Check for Price Obsolete ANALOG TRIGONOMETRIC FUNCTIONS ANALOG DEVICES INC , unknown EAR99 8542.39.00.01
AD639SD/883B
Analog Devices Inc
Check for Price No Obsolete 15 V NO -15 V 1.5 MHz ANALOG TRIGONOMETRIC FUNCTIONS BIPOLAR -18 V -5.5 V 1 11 mA 18 V 5.5 V MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.05 mm 5.08 mm 7.62 mm ANALOG DEVICES INC DIP SIDE BRAZED, CERAMIC, DIP-16 16 unknown EAR99 8542.39.00.01