Parametric results for: AD637JRZ-R7 under Analog Special Function Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ad637jrzr7
Select parts from the table below to compare.
Compare
Compare
AD637JRZ-R7
Analog Devices Inc
$22.0757 No Yes Active 15 V 0.05 % 0.6 % YES RMS TO DC CONVERTER -18 V -3 V -15 V 1 150 kHz 7 V 3 mA 18 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 10.3 mm ANALOG DEVICES INC SOIC SOIC-16 16 RW-16 compliant EAR99 8542.39.00.01 Analog Devices