Filter Your Search
1 - 8 of 8 results
|
AD632AHZ
Analog Devices Inc
|
$18.6996 | No | Yes | Not Recommended | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -18 V | -8 V | -10 V | 1 | 10 V | 18 V | 8 V | OTHER | O-MBCY-W10 | Not Qualified | e4 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | TO-100 | CAN10,.23 | ROUND | CYLINDRICAL | Gold (Au) | WIRE | BOTTOM | ANALOG DEVICES INC | SMT | ROHS COMPLIANT, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN | 10 | H-10-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
AD632ADZ
Analog Devices Inc
|
$39.0891 | No | Yes | Not Recommended | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -18 V | -8 V | -10 V | 1 | 10 V | 18 V | 8 V | OTHER | R-CDIP-T14 | Not Qualified | e4 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 18.885 mm | 2.95 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | D-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD632AD
Analog Devices Inc
|
$74.3800 | No | No | Not Recommended | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -18 V | -8 V | -10 V | 1 | 10 V | 18 V | 8 V | OTHER | R-CDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 18.885 mm | 2.95 mm | 7.62 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, TO-116, CERAMIC, DIP-14 | 14 | D-14 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD632AH/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -10 V | 1 | 10 V | COMMERCIAL | O-MBCY-W10 | e0 | 70 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | , CAN10,.23 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
AD632AD/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -10 V | 1 | 10 V | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
AD632AH
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -20 V | -8 V | -10 V | 1 | 10 V | 12 mA | 20 V | 8 V | COMMERCIAL | O-MBCY-W10 | Not Qualified | e0 | 70 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | BURR-BROWN CORP | , CAN10,.23 | unknown | |||||||||||||||||
|
AD632AH
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -18 V | -8 V | -10 V | 1 | 10 V | 18 V | 8 V | OTHER | O-MBCY-W10 | Not Qualified | e0 | 85 °C | -25 °C | 10 | METAL | TO-100 | CAN10,.23 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | SMT | TO-100, CAN10,.23 | 10 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
AD632AD
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -20 V | -8 V | -10 V | 1 | 10 V | 12 mA | 20 V | 8 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-14 | unknown |