Parametric results for: AD625KN under Instrumentation Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ad625kn
Select parts from the table below to compare.
Compare
Compare
AD625KNZ
Analog Devices Inc
$39.4020 No Yes Not Recommended 50 µV 650 kHz 5 V/us 25 nA 5 mA 10 75 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 15 nA -18 V 0.008 % 18 V COMMERCIAL 10000 1 R-PDIP-T16 Not Qualified e3 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.32 mm 7.62 mm 19.055 mm ANALOG DEVICES INC DIP PLASTIC, DIP-16 16 N-16 compliant EAR99 8542.33.00.01 Analog Devices
AD625KN
Rochester Electronics LLC
Check for Price No No Active 50 µV 650 kHz 5 V/us 25 nA 10 75 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 15 nA -18 V 0.008 % 18 V COMMERCIAL 10000 1 R-PDIP-T16 COMMERCIAL e0 NOT APPLICABLE 70 °C NOT APPLICABLE NOT APPLICABLE 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.32 mm 7.62 mm 19.055 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-16 16 unknown
AD625KN
Analog Devices Inc
Check for Price No Obsolete 50 µV 650 kHz 5 V/us 25 nA 5 mA 10 75 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 15 nA -18 V 0.008 % 18 V COMMERCIAL 10000 1 R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.32 mm 7.62 mm 19.055 mm ANALOG DEVICES INC DIP DIP, DIP16,.3 16 not_compliant EAR99 8542.33.00.01
AD625KNZ
Rochester Electronics LLC
Check for Price Yes Yes Active 50 µV 650 kHz 5 V/us 25 nA 10 75 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 15 nA -18 V 0.008 % 18 V COMMERCIAL 10000 1 R-PDIP-T16 COMMERCIAL e3 NOT APPLICABLE 70 °C NOT APPLICABLE NOT APPLICABLE 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.32 mm 7.62 mm 19.055 mm ROCHESTER ELECTRONICS INC DIP DIP, 16 unknown