Parametric results for: AD623ARMZREEL7 under Instrumentation Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad623armzreel7
Select parts from the table below to compare.
Compare
Compare
AD623ARMZ-REEL7
Analog Devices Inc
$3.6400 No Yes Active 650 µV 800 kHz 0.3 V/us 27.5 nA 625 µA 70 dB 1 INSTRUMENTATION AMPLIFIER 5 V -5 V 2.5 nA -6 V 6 V INDUSTRIAL 1000 1 R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC SOIC 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
AD623ARMZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 650 µV 800 kHz 0.3 V/us 27.5 nA 70 dB 1 INSTRUMENTATION AMPLIFIER 5 V -5 V 2.5 nA -6 V 6 V INDUSTRIAL 1000 1 R-PDSO-G8 COMMERCIAL e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ROCHESTER ELECTRONICS INC SOIC 8 unknown TSSOP,