Filter Your Search
1 - 2 of 2 results
|
AD620BRZ-REEL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 85 µV | 1 MHz | 1.2 V/us | 1.5 nA | 10 | 86 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 750 pA | -18 V | 0.004 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | DIP | MS-021-AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||
|
AD620BRZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 85 µV | 1 MHz | 1.2 V/us | 1.5 nA | 10 | 86 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 750 pA | -18 V | 0.004 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | DIP | MS-021-AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 |