Filter Your Search
1 - 1 of 1 results
|
AD602SQ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | NO | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 5.25 V | 4.75 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 150 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 |