Parametric results for: AD602ARZ-RL under Other Signal Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ad602arzrl
Select parts from the table below to compare.
Compare
Compare
AD602ARZ-RL
Analog Devices Inc
Check for Price No Yes Active 5 V YES -5 V ANALOG CIRCUIT CMOS -5.25 V -4.75 V 1 14 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC LEAD FREE, MS-013AA, SOIC-16 16 RW-16 compliant EAR99 8542.33.00.01 Analog Devices