Filter Your Search
1 - 10 of 10 results
|
AD588TQ/883B
Analog Devices Inc
|
Check for Price | No | No | Active | 5 V | 5 V | 10 V | 10 mA | 15 V | 13.5 V | 18 V | 10 µA | 2 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | -18 V | -10.8 V | 1 | BIPOLAR | MILITARY | 0.1 % | R-CDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 6.73 mm | 21.34 mm | 5.08 mm | ANALOG DEVICES INC | DIP, DIP16,.3 | 16 | Q-16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
AD588TD
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 9.997 V | 10.001 V | 15 V | 13.5 V | 18 V | 10 mA | 2 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | -18 V | -13.5 V | 1 | BIPOLAR | 4 ppm/°C | MILITARY | 0.06 % | R-CDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | SIDE BRAZED, CERAMIC, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | DIP | ||||||||||||
|
AD588TQ
Analog Devices Inc
|
Check for Price | Obsolete | 10 V | 9.997 V | 10.003 V | 15 V | 13.5 V | 18 V | 10 mA | 2 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | -18 V | -13.5 V | 1 | BIPOLAR | 4 ppm/°C | MILITARY | 0.06 % | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 5.08 mm | ANALOG DEVICES INC | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | DIP | ||||||||||||
|
AD588TE/883B
Analog Devices Inc
|
Check for Price | No | No | Active | 10 V | 9.997 V | 10.003 V | 10 mA | 15 V | 13.5 V | 18 V | 10 mA | 2 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | -18 V | -13.5 V | 1 | BIPOLAR | 4 ppm/°C | MILITARY | 0.1 % | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.54 mm | ANALOG DEVICES INC | LCC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | QLCC | Analog Devices | ||||
|
AD588TE
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 9.997 V | 10.003 V | 15 V | 13.5 V | 18 V | 10 mA | 2 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 4 ppm/°C | MILITARY | 0.06 % | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | ANALOG DEVICES INC | CERAMIC, LCC-20 | 20 | unknown | EAR99 | 8542.39.00.01 | QLCC | ||||||||||||||
|
AD588TD/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 9.997 V | 10.003 V | 15 V | 13.5 V | 18 V | 10 mA | 2 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | -18 V | -13.5 V | 1 | BIPOLAR | 4 ppm/°C | MILITARY | 0.1 % | R-CDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | DIP | ||||||||||||
|
AD588TE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | 9.997 V | 10.003 V | 13.5 V | 18 V | 2 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 4 ppm/°C | MILITARY | S-CQCC-N20 | e0 | NOT APPLICABLE | 125 °C | -55 °C | 220 | 30 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | ROCHESTER ELECTRONICS LLC | QCCN, | 20 | unknown | QLCC | |||||||||||||||||||
|
AD588TQ/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | e0 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | TIN LEAD | ROCHESTER ELECTRONICS INC | , | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
AD588TQ
Rochester Electronics LLC
|
Check for Price | Active | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AD588TE/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | 9.997 V | 10.003 V | 13.5 V | 18 V | 2 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 4 ppm/°C | MILITARY | S-CQCC-N20 | e0 | MILITARY | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | ROCHESTER ELECTRONICS INC | QCCN, | 20 | unknown | QLCC |