Filter Your Search
1 - 8 of 8 results
|
AD585AQ
Analog Devices Inc
|
$28.9944 | No | No | Not Recommended | 10 mA | 1 | SAMPLE AND HOLD CIRCUIT | -18 V | 18 V | 15 V | -15 V | 5 µs | 1 V/s | -18 V | SAMPLE | 18 V | OTHER | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | Q-14 | not_compliant | EAR99 | 8542.31.00.01 | Analog Devices | |||
|
AD585AE
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 mA | 1 | SAMPLE AND HOLD CIRCUIT | 15 V | -15 V | 5 µs | SAMPLE | OTHER | S-XQCC-N20 | Not Qualified | e0 | 85 °C | -25 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ANALOG DEVICES INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
AD585AQ/+
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1 | SAMPLE AND HOLD CIRCUIT | 12 V | -12 V | 5 µs | 1 V/s | -18 V | SAMPLE | 18 V | OTHER | R-GDIP-T14 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.283 mm | 7.62 mm | 19.55 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | ||||||||||
|
AD585AP
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 mA | 1 | SAMPLE AND HOLD CIRCUIT | 15 V | -15 V | 5 µs | SAMPLE | OTHER | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -25 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ANALOG DEVICES INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
AD585ACHIPS
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 10 mA | 1 | SAMPLE AND HOLD CIRCUIT | -18 V | 18 V | 15 V | -15 V | 5 µs | 1 V/s | -18 V | SAMPLE | 18 V | OTHER | R-XUUC-N14 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE, DIE OR CHIP | 0 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
AD585AQ/+
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 10 mA | 1 | SAMPLE AND HOLD CIRCUIT | -18 V | 18 V | 15 V | -15 V | 5 µs | 1 V/s | -18 V | SAMPLE | 18 V | OTHER | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.283 mm | 7.62 mm | 19.55 mm | ANALOG DEVICES INC | DIP | CERDIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
AD585AD
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 mA | 1 | SAMPLE AND HOLD CIRCUIT | 15 V | -15 V | 5 µs | SAMPLE | OTHER | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
AD585AQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1 | SAMPLE AND HOLD CIRCUIT | -18 V | 18 V | 15 V | -15 V | 5 µs | 1 V/s | -18 V | SAMPLE | 18 V | OTHER | R-GDIP-T14 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown |