Filter Your Search
1 - 2 of 2 results
|
AD583KQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 mA | 1 | SAMPLE AND HOLD CIRCUIT | 15 V | -15 V | BIPOLAR | 5 µs | SAMPLE | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
AD583KD
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 mA | 1 | SAMPLE AND HOLD CIRCUIT | 5 µs | 15 V | -15 V | BIPOLAR | -20 V | SAMPLE | 20 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | unknown | EAR99 | 8542.39.00.01 | DIP | SIDE BRAZED, CERAMIC, DIP-14 | 14 |