Filter Your Search
1 - 6 of 6 results
|
AD580SH/HR
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | 15 V | 4.5 V | 30 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 55 ppm/°C | MILITARY | 3 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | 3 | METAL | BCY | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | , CAN3/4,.1 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
AD580SH
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 V | 15 V | 4.5 V | 30 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 55 ppm/°C | MILITARY | 3 % | O-MBCY-W3 | e0 | 125 °C | -55 °C | 3 | METAL | BCY | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | , CAN3/4,.1 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
AD580SH
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 2.475 V | 2.525 V | 15 V | 4.5 V | 30 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 55 ppm/°C | MILITARY | O-MBCY-W3 | e4 | COMMERCIAL | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | METAL | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | , | unknown | TO-52 | 3 | |||||||||||
|
AD580SH/883
Linear Technology
|
Check for Price | No | Obsolete | 2.5 V | 15 V | 4.5 V | 30 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 55 ppm/°C | MILITARY | 1 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | 3 | METAL | BCY | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
AD580SH/883B
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 2.5 V | 2.475 V | 2.525 V | 15 V | 4.5 V | 30 V | 1.5 mA | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 55 ppm/°C | MILITARY | 1 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | BCY | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | , CAN3/4,.1 | not_compliant | EAR99 | 8542.39.00.01 | TO-52 | 3 | H-03-1 | Analog Devices | |||||
|
AD580SH
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 2.5 V | 2.475 V | 2.525 V | 15 V | 4.5 V | 30 V | 1.5 mA | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 55 ppm/°C | MILITARY | 1 % | O-MBCY-W3 | e4 | Not Qualified | 125 °C | -55 °C | 3 | METAL | BCY | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | Gold (Au) | WIRE | BOTTOM | ANALOG DEVICES INC | , CAN3/4,.1 | compliant | EAR99 | 8542.39.00.01 | TO-52 | 3 | H-03-1 | Analog Devices |