Filter Your Search
1 - 3 of 3 results
|
AD574ALD/+
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 10 V | 1 | 0.0122 % | 12 | 35 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY | BIPOLAR | COMMERCIAL | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | DIP, DIP28,.6 | 28 | not_compliant | 8542.39.00.01 | |||||||||||
|
AD574ALD
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 12 V | 10 V | 1 | 0.0122 % | 12 | 35 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | BINARY | SAMPLE | 40 mA | BIPOLAR | COMMERCIAL | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 3.68 mm | 35.815 mm | ANALOG DEVICES INC | DIP | DIP-28 | 28 | not_compliant | 8542.39.00.01 | D-28 | EAR99 | Analog Devices | |||
|
AD574ALD/+
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 10 V | 1 | 0.0122 % | 12 | 35 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY | BIPOLAR | COMMERCIAL | PARALLEL, WORD | R-CDIP-T28 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown |