Filter Your Search
1 - 2 of 2 results
|
AD5735ACPZ-REEL7
Analog Devices Inc
|
$15.8976 | No | Yes | Not Recommended | 15 V | 12 V | -12 V | 0.032 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | -15 V | 1 | 18 µs | 11 µs | 11 mA | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | ANALOG DEVICES INC | QFN | LFCSP-64 | 64 | CP-64-3 | compliant | EAR99 | 8542.39.00.01 | |||
|
AD5735ACPZ
Analog Devices Inc
|
$21.3225 | No | Yes | Not Recommended | 15 V | 12 V | -12 V | 0.032 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | -15 V | 1 | 18 µs | 11 µs | 11 mA | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | ANALOG DEVICES INC | QFN | LFCSP-64 | 64 | CP-64-3 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |