Filter Your Search
1 - 2 of 2 results
|
AD572AD
Analog Devices Inc
|
Check for Price | Yes | No | Obsolete | 15 V | 10 V | 1 | 0.012 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | HYBRID | OTHER | SERIAL, PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e4 | 85 °C | -25 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 7.11 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-32 | 32 | unknown | 8542.39.00.01 | Analog Devices | |||||
|
AD572AD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 10 V | 1 | 0.012 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | OTHER | SERIAL, PARALLEL, WORD | R-CDIP-T32 | e4 | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 7.11 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 32 | unknown |