Parametric results for: AD571KD/+ under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ad571kd
Select parts from the table below to compare.
Compare
Compare
AD571KD/+
Rochester Electronics LLC
Check for Price No No Active 5 V 5 V 1 10 40 µs NO ADC, SUCCESSIVE APPROXIMATION -5 V -15 V 1 BINARY, OFFSET BINARY COMMERCIAL PARALLEL, WORD R-CDIP-T18 e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 18 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.55 mm 22.86 mm ROCHESTER ELECTRONICS INC DIP DIP, 18 unknown
AD571KD/+
Analog Devices Inc
Check for Price No Obsolete 5 V 5 V 1 0.049 % 10 40 µs NO ADC, SUCCESSIVE APPROXIMATION -5 V -15 V 1 BINARY, OFFSET BINARY BIPOLAR COMMERCIAL PARALLEL, WORD R-CDIP-T18 Not Qualified e0 70 °C 18 CERAMIC, METAL-SEALED COFIRED DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.55 mm 22.86 mm ANALOG DEVICES INC DIP SIDE BRAZED, CERAMIC, DIP-18 18 not_compliant 8542.39.00.01
AD571KD
Rochester Electronics LLC
Check for Price No No Active 5 V 5 V 1 10 40 kHz 40 µs NO ADC, SUCCESSIVE APPROXIMATION -5 V -15 V 1 BINARY, OFFSET BINARY COMMERCIAL PARALLEL, WORD R-CDIP-T18 e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 18 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 22.86 mm ROCHESTER ELECTRONICS INC DIP DIP, 18 unknown
AD571KD
Analog Devices Inc
Check for Price No Obsolete 5 V 5 V 1 0.049 % 10 40 kHz 40 µs NO ADC, SUCCESSIVE APPROXIMATION -5 V -15 V 1 BINARY, OFFSET BINARY 15 mA BIPOLAR COMMERCIAL PARALLEL, WORD R-CDIP-T18 Not Qualified e0 70 °C 18 CERAMIC, METAL-SEALED COFIRED DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 22.86 mm ANALOG DEVICES INC DIP SIDE BRAZED, CERAMIC, DIP-18 18 not_compliant 8542.39.00.01