Filter Your Search
1 - 4 of 4 results
|
AD571KD/+
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5 V | 1 | 10 | 40 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY, OFFSET BINARY | COMMERCIAL | PARALLEL, WORD | R-CDIP-T18 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.55 mm | 22.86 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 18 | unknown | |||||||||
|
AD571KD/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.049 % | 10 | 40 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY, OFFSET BINARY | BIPOLAR | COMMERCIAL | PARALLEL, WORD | R-CDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.55 mm | 22.86 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-18 | 18 | not_compliant | 8542.39.00.01 | ||||||||
|
AD571KD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5 V | 1 | 10 | 40 kHz | 40 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY, OFFSET BINARY | COMMERCIAL | PARALLEL, WORD | R-CDIP-T18 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 22.86 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 18 | unknown | ||||||||
|
AD571KD
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.049 % | 10 | 40 kHz | 40 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY, OFFSET BINARY | 15 mA | BIPOLAR | COMMERCIAL | PARALLEL, WORD | R-CDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 22.86 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-18 | 18 | not_compliant | 8542.39.00.01 |