Filter Your Search
1 - 5 of 5 results
|
AD571JD/+
Rochester Electronics LLC
|
Check for Price | No | No | Active | D/A CONVERTER | OFFSET BINARY | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS INC | DIP | , | 18 | unknown | |||||||||||||||||||||||||||||||||||||
|
AD571JD/+
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 10 V | 1 | 0.098 % | 10 | NO | A/D CONVERTER | 1 | OFFSET BINARY | BIPOLAR | COMMERCIAL | R-XDIP-T18 | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
AD571JCHIPS
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 10 V | 1 | 0.098 % | 10 | A/D CONVERTER | 1 | OFFSET BINARY | BIPOLAR | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | ANALOG DEVICES INC | , DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
AD571JD
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 5 V | 1 | 0.098 % | 10 | 40 kHz | 40 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY, OFFSET BINARY | 15 mA | BIPOLAR | COMMERCIAL | PARALLEL, WORD | R-CDIP-T18 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 22.86 mm | ANALOG DEVICES INC | DIP | DIP-18 | 18 | not_compliant | EAR99 | 8542.39.00.01 | D-18 | Analog Devices | |||
|
AD571JD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5 V | 1 | 10 | 40 kHz | 40 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY, OFFSET BINARY | COMMERCIAL | PARALLEL, WORD | R-CDIP-T18 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 22.86 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 18 | unknown |