Filter Your Search
1 - 10 of 16 results
|
AD571JD
Analog Devices Inc
|
$64.5833 | No | No | Not Recommended | 5 V | 5 V | 1 | 0.098 % | 10 | 40 kHz | 40 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY, OFFSET BINARY | 15 mA | BIPOLAR | COMMERCIAL | PARALLEL, WORD | R-CDIP-T18 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 22.86 mm | ANALOG DEVICES INC | DIP | DIP-18 | 18 | D-18 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD571SD
Analog Devices Inc
|
$265.9250 | No | No | Not Recommended | 5 V | 5 V | 1 | 0.098 % | 10 | 40 kHz | 40 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY, OFFSET BINARY | 15 mA | BIPOLAR | MILITARY | PARALLEL, WORD | R-CDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 22.86 mm | ANALOG DEVICES INC | DIP | DIP-18 | 18 | D-18 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | Analog Devices | ||||
|
AD571SD/883B
Analog Devices Inc
|
$359.1900 | No | No | Not Recommended | 5 V | 5 V | 1 | 0.098 % | 10 | 40 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY | 15 mA | BIPOLAR | MILITARY | PARALLEL, WORD | R-CDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP-18 | 18 | D-18 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | Analog Devices | |||||
|
5962-8680202VA
Analog Devices Inc
|
$432.5400 | No | No | Not Recommended | 5 V | 5 V | 1 | 0.098 % | 10 | 40 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY | 15 mA | BIPOLAR | MILITARY | PARALLEL, WORD | R-CDIP-T18 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP-18 | 18 | D-18 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | Analog Devices | |||||
|
AD571KD/+
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5 V | 1 | 10 | 40 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY, OFFSET BINARY | COMMERCIAL | PARALLEL, WORD | R-CDIP-T18 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.55 mm | 22.86 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 18 | unknown | ||||||||||||||
|
AD571JD/+
Rochester Electronics LLC
|
Check for Price | No | No | Active | D/A CONVERTER | OFFSET BINARY | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS INC | DIP | , | 18 | unknown | |||||||||||||||||||||||||||||||||||||||
|
AD571-000C
Analog Devices Inc
|
Check for Price | Obsolete | 1 | 10 | A/D CONVERTER | 1 | BINARY, OFFSET BINARY | BIPOLAR | MILITARY | Not Qualified | 125 °C | -55 °C | 38535V;38534K;883S | DIE OR CHIP | ANALOG DEVICES INC | , DIE OR CHIP | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
AD571KD/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.049 % | 10 | 40 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY, OFFSET BINARY | BIPOLAR | COMMERCIAL | PARALLEL, WORD | R-CDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.55 mm | 22.86 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-18 | 18 | not_compliant | 8542.39.00.01 | |||||||||||||
|
AD571JD/+
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 10 V | 1 | 0.098 % | 10 | NO | A/D CONVERTER | 1 | OFFSET BINARY | BIPOLAR | COMMERCIAL | R-XDIP-T18 | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
AD571SCHIPS
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | 1 | 0.098 % | 10 | 40 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY, OFFSET BINARY | BIPOLAR | MILITARY | PARALLEL, WORD | X-XUUC-N18 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE, DIE OR CHIP | 18 | compliant | 3A001.A.2.C | 8542.39.00.01 |