Filter Your Search
1 - 2 of 2 results
|
AD5678BRUZ-1REEL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 3.6 V | 0.0244 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 6 µs | 2.5 mA | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP | TSSOP-14 | 14 | RU-14 | compliant | EAR99 | 8542.39.00.01 | ||
|
AD5678BRUZ-1REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 3.6 V | 0.0244 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | CMOS | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 14 | unknown |