Parametric results for: AD5542BR under Digital to Analog Converters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ad5542br
Select parts from the table below to compare.
Compare
Compare
AD5542BRZ
Analog Devices Inc
$29.5259 No Yes Active 3 V 4.5 V -2.5 V 0.0031 % 16 YES D/A CONVERTER BINARY SERIAL 1 1000 ns 1.1 mA CMOS INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AB, SOIC-14 14 R-14 compliant EAR99 8542.39.00.01 Analog Devices
AD5542BR-REEL7
Analog Devices Inc
Check for Price No Obsolete 3 V 4.5 V -2.5 V 0.0031 % 16 YES D/A CONVERTER BINARY SERIAL 1 1000 ns 1.1 mA CMOS INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 240 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm ANALOG DEVICES INC SOIC SOP, SOP14,.25 14 not_compliant 8542.39.00.01
AD5542BR
Analog Devices Inc
Check for Price No No Obsolete 3 V 4.5 V -2.5 V 0.0031 % 16 YES D/A CONVERTER BINARY SERIAL 1 1000 ns 1.1 mA CMOS INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 240 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm ANALOG DEVICES INC SOIC MS-012AB, SOIC-14 14 R-14 not_compliant 8542.39.00.01
AD5542BRZ-REEL7
Analog Devices Inc
Check for Price No Yes Active 3 V 4.5 V -2.5 V 0.0031 % 16 YES D/A CONVERTER BINARY SERIAL 1 1000 ns 1.1 mA CMOS INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AB, SOIC-14 14 R-14 compliant EAR99 8542.39.00.01 Analog Devices