Filter Your Search
1 - 3 of 3 results
|
AD5412ACPZ-REEL7
Analog Devices Inc
|
$9.4748 | No | Yes | Active | 15 V | 10 V | -10 V | 0.032 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 25 µs | 32 µs | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | ANALOG DEVICES INC | QFN | LFCSP-40 | 40 | CP-40-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
AD5412ACPZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 15 V | 10 V | -10 V | 0.024 % | 12 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | SERIAL | -15 V | 1 | 10 µs | 8 µs | 1 mA | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | ANALOG DEVICES INC | QFN | MO-220VJJD-2, LFCSP-40 | 40 | unknown | 8542.39.00.01 | |||||||
|
AD5412ACPZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 10 V | -10 V | 0.032 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 25 µs | 32 µs | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | ANALOG DEVICES INC | QFN | LFCSP-40 | 40 | CP-40-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |