Filter Your Search
1 - 2 of 2 results
|
AD5405YCP-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 2.5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 120 ns | 15 ns | 10 µA | CMOS | AUTOMOTIVE | S-XQCC-N40 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 240 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | ANALOG DEVICES INC | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | unknown | 8542.39.00.01 | ||
|
AD5405YCP-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 2.5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 120 ns | 15 ns | 10 µA | CMOS | AUTOMOTIVE | S-XQCC-N40 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 240 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | ANALOG DEVICES INC | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | unknown | 8542.39.00.01 |