Filter Your Search
1 - 2 of 2 results
|
AD5398BCBZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 600 mV | 0.3906 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 250 µs | INDUSTRIAL | R-XBGA-B9 | COMMERCIAL | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 9 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.515 mm | 650 µm | 1.69 mm | ROCHESTER ELECTRONICS INC | BGA | VFBGA, | 9 | unknown | |||||||
|
AD5398BCBZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 600 mV | 0.3906 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 250 µs | 4 mA | CMOS | INDUSTRIAL | R-XBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 9 | UNSPECIFIED | VFBGA | BGA9,3X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.515 mm | 650 µm | 1.69 mm | ANALOG DEVICES INC | BGA | VFBGA, BGA9,3X3,20 | 9 | unknown | 8542.39.00.01 | Analog Devices |