Parametric results for: AD534SD/883B under Analog Computational Functions

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ad534sd883b
Select parts from the table below to compare.
Compare
Compare
AD534SD/883B
Analog Devices Inc
$227.7700 No No Active 15 V NO -15 V 1 MHz ANALOG MULTIPLIER OR DIVIDER BIPOLAR -22 V -8 V -10 V 1 10 V 22 V 8 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B NOT SPECIFIED 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn63Pb37) THROUGH-HOLE 2.54 mm DUAL 17.78 mm 5.08 mm 7.62 mm ANALOG DEVICES INC DIP SIDE BRAZED, CERAMIC, TO-116, DIP-14 14 D-14 not_compliant EAR99 8542.39.00.01 Analog Devices
AD534SD/883B
Rochester Electronics LLC
Check for Price No No Active 15 V NO -15 V 1 MHz ANALOG MULTIPLIER OR DIVIDER -22 V -8 V -10 V 1 10 V 22 V 8 V MILITARY R-CDIP-T14 MILITARY e0 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B NOT SPECIFIED 14 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 17.78 mm 5.08 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP DIP, 14 unknown Analog Multiplier Or Divider
AD534SD/883B
Burr-Brown Corp
Check for Price No Obsolete 15 V NO -15 V ANALOG MULTIPLIER OR DIVIDER BIPOLAR 1 12 mA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP DIP-14 unknown EAR99 8542.39.00.01