Filter Your Search
1 - 7 of 7 results
|
AD533SH
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | BIPOLAR | -22 V | -10 V | 1 | 6 mA | 22 V | 10 V | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | SMT | , CAN10,.23 | 10 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
AD533S
Analog Devices Inc
|
Check for Price | Obsolete | ANALOG CIRCUIT | ANALOG DEVICES INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
AD533SH/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -22 V | -10 V | -10 V | 1 | 10 V | 6 mA | 22 V | 10 V | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | , CAN10,.23 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
AD533SD
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 15 V | NO | -15 V | ANALOG CIRCUIT | -10 V | -22 V | 1 | 22 V | 10 V | MILITARY | R-CDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 17.78 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||
|
AD533SD/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -22 V | -10 V | -10 V | 1 | 10 V | 6 mA | 22 V | 10 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
AD533SD
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | BIPOLAR | -22 V | -10 V | 1 | 6 mA | 22 V | 10 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 17.78 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
AD533SH
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | -10 V | -22 V | 1 | 22 V | 10 V | MILITARY | O-MBCY-W10 | e0 | 125 °C | -55 °C | 10 | METAL | BCY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | SMT | , | 10 | unknown | 8542.39.00.01 |