Filter Your Search
1 - 10 of 17 results
|
AD532SD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -22 V | -10 V | -10 V | 1 | 10 V | 22 V | 10 V | MILITARY | R-CDIP-T14 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | Analog Multiplier Or Divider | ||||||||||
|
AD532SD
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -22 V | -10 V | -10 V | 1 | 10 V | 6 mA | 22 V | 10 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | D-14 | EAR99 | 8542.39.00.01 | ||||||||
|
AD532SCHIP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -22 V | -10 V | -10 V | 1 | 10 V | 6 mA | 22 V | 10 V | MILITARY | X-XUUC-N10 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE-10 | 10 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
AD532SD/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -22 V | -10 V | -10 V | 1 | 10 V | 22 V | 10 V | MILITARY | R-CDIP-T14 | MILITARY | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | Analog Multiplier Or Divider | |||||||||
|
AD532SH/883
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -10 V | 1 | 10 V | 6 mA | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | 10 | METAL | TO-100 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | SMT | TO-100, | 10 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
AD532SE
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -22 V | -10 V | -10 V | 1 | 10 V | 6 mA | 22 V | 10 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | CERAMIC, LCC-20 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
AD532SD/883B
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -22 V | -10 V | -10 V | 1 | 10 V | 6 mA | 22 V | 10 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | D-14 | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
AD532SH/883B
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -22 V | -10 V | -10 V | 1 | 10 V | 6 mA | 22 V | 10 V | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | ||||||||||||||||||
|
AD532SE/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | YES | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -22 V | -10 V | -10 V | 1 | 10 V | 22 V | 10 V | MILITARY | S-CQCC-N20 | MILITARY | e0 | NOT SPECIFIED | 125 °C | -55 °C | 220 | MIL-STD-883 Class B | 30 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 20 | unknown | Analog Multiplier Or Divider | ||||||||
|
AD532SH/883B
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -22 V | -10 V | -10 V | 1 | 10 V | 6 mA | 22 V | 10 V | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 10 | METAL | TO-100 | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | SMT | TO-100, 10 PIN | 10 | not_compliant | H-10-1 | EAR99 | 8542.39.00.01 | Analog Devices |