Parametric results for: AD532KD under Analog Computational Functions

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: ad532kd
Select parts from the table below to compare.
Compare
Compare
AD532KDZ
Analog Devices Inc
Check for Price No Yes Not Recommended 15 V NO -15 V 1 MHz ANALOG MULTIPLIER OR DIVIDER BIPOLAR -18 V -10 V -10 V 1 10 V 6 mA 18 V 10 V COMMERCIAL R-CDIP-T14 Not Qualified e4 70 °C 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE Gold (Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP DIP-14 14 D-14 compliant EAR99 8542.39.00.01 Analog Devices
AD532KD/+
Analog Devices Inc
Check for Price No Obsolete 15 V NO -15 V 1 MHz ANALOG MULTIPLIER OR DIVIDER BIPOLAR -18 V -10 V -10 V 1 10 V 6 mA 18 V 10 V COMMERCIAL R-CDIP-T14 Not Qualified e0 70 °C 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP DIP, DIP14,.3 14 not_compliant EAR99 8542.39.00.01
AD532KD
Analog Devices Inc
Check for Price No Obsolete 15 V NO -15 V 1 MHz ANALOG MULTIPLIER OR DIVIDER -18 V -10 V -10 V 1 10 V 6 mA 18 V 10 V COMMERCIAL R-CDIP-T14 Not Qualified e0 70 °C 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP DIP, DIP14,.3 14 not_compliant EAR99 8542.39.00.01
AD532KD/+
Rochester Electronics LLC
Check for Price No No Active 15 V NO -15 V 1 MHz ANALOG MULTIPLIER OR DIVIDER BIPOLAR -18 V -10 V -10 V 1 10 V 18 V 10 V COMMERCIAL R-CDIP-T14 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP DIP, 14 unknown Analog Multiplier Or Divider
AD532KD
Rochester Electronics LLC
Check for Price No No Active 15 V NO -15 V 1 MHz ANALOG MULTIPLIER OR DIVIDER BIPOLAR -18 V -10 V -10 V 1 10 V 18 V 10 V COMMERCIAL R-CDIP-T14 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP DIP, 14 unknown Analog Multiplier Or Divider