Filter Your Search
1 - 3 of 3 results
|
AD5317RBRUZ
Analog Devices Inc
|
$5.0927 | No | Yes | Active | 5 V | 5.005 V | 0.049 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 7 µs | 5 µs | 1.3 mA | CMOS | INDUSTRIAL | S-PDSO-N16 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SON | TSSOP16,.25 | SQUARE | SMALL OUTLINE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5317RBRUZ-RL7
Analog Devices Inc
|
$5.6108 | No | Yes | Active | 5 V | 5.005 V | 0.049 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 7 µs | 5 µs | 1.3 mA | CMOS | INDUSTRIAL | S-PDSO-N16 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SON | TSSOP16,.25 | SQUARE | SMALL OUTLINE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5317RBCPZ-RL7
Analog Devices Inc
|
$5.9633 | No | Yes | Active | 5 V | 5.005 V | 0.049 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 7 µs | 5 µs | 1.3 mA | CMOS | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | LFCSP-16 | 16 | CP-16-22 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |