Filter Your Search
1 - 3 of 3 results
|
AD5263BRUZ200
Analog Devices Inc
|
$5.9833 | No | Yes | Active | 5 V | 256 | YES | 200 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | CAN ALSO OPERATE FROM 5 TO 15V SINGLE SU... more | 35 Hz | -5 V | 4 | 30 % | 7.5 V | -4.5 V | 30 ppm/°C | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AD, TSSOP-24 | 24 | RU-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5263BRUZ200-R7
Analog Devices Inc
|
$7.0618 | No | Yes | Active | 5 V | 256 | YES | 200 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | CAN ALSO OPERATE FROM 5 TO 15V SINGLE SU... more | 35 Hz | -5 V | 4 | 30 % | 7.5 V | -4.5 V | 30 ppm/°C | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AD, TSSOP-24 | 24 | RU-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5263BRUZ200-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 256 | YES | 200 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | CAN ALSO OPERATE FROM 5 TO 15V SINGLE SU... more | 35 Hz | -5 V | 4 | 30 % | 5 V | -5 V | 30 ppm/°C | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | ANALOG DEVICES INC | TSSOP | TSSOP, | 24 | compliant | 8542.39.00.01 |