Filter Your Search
1 - 1 of 1 results
|
AD5263BRU20-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 256 | YES | 20 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | CAN ALSO OPERATE FROM 5 TO 15V SINGLE SU... more | 300 Hz | -5 V | 4 | 30 % | 7.5 V | -4.5 V | 30 ppm/°C | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | ANALOG DEVICES INC | TSSOP | MO-153AD, TSSOP-24 | 24 | not_compliant | 8542.39.00.01 | Analog Devices |