Filter Your Search
1 - 1 of 1 results
|
AD5259BCPZ100-R7
Analog Devices Inc
|
$2.6049 | No | Yes | Active | 3 V | 256 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY; IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 80 Hz | 1 | 30 % | 3 V | 60 ppm/°C | INDUSTRIAL | S-XDSO-N10 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | UNSPECIFIED | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | SOIC | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, LFCSP-10 | 10 | CP-10-9 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |